
DD-50P-OL2-K87 | |
|---|---|
DigiKey Part Number | 1003-3014-ND |
Manufacturer | |
Manufacturer Product Number | DD-50P-OL2-K87 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 065,44000 Kč | 1 065,44 Kč |
| 10 | 905,64400 Kč | 9 056,44 Kč |
| 33 | 832,49424 Kč | 27 472,31 Kč |
| 66 | 792,79545 Kč | 52 324,50 Kč |
| 132 | 755,00061 Kč | 99 660,08 Kč |
| 264 | 719,02163 Kč | 189 821,71 Kč |
| Unit Price without VAT: | 1 065,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 289,18240 Kč |

