172-050-112R011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 16
Unit Price: 314,76000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 27
Unit Price: 552,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 118
Unit Price: 548,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 359
Unit Price: 129,35000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 139,48272 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 197,82635 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 167,56930 Kč

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 266,25780 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 94
Unit Price: 105,41000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 511,54490 Kč
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-112R011

DigiKey Part Number
2550MA-ND
Manufacturer
Manufacturer Product Number
172-050-112R011
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-050-112R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes