172-025-242R001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 59
Unit Price: 304,68000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
172-025-242R001
172-025-242R001

172-025-242R001

DigiKey Part Number
1625FNA-ND
Manufacturer
Manufacturer Product Number
172-025-242R001
Description
CONN D-SUB RCPT 25POS PNL MNT WW
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Wire Wrap
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes