
172-025-181L031 | |
|---|---|
DigiKey Part Number | 11625ME-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-181L031 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Chromate Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-183L031 | NorComp Inc. | 0 | 15625MA-ND | 200,48888 Kč | Similar |
| 09653616711 | HARTING | 99 | 09653616711-ND | 143,63000 Kč | Similar |
| 09653616712 | HARTING | 143 | 1195-2490-ND | 143,63000 Kč | Similar |
| 09653617711 | HARTING | 2 | 1195-4974-ND | 143,21000 Kč | Similar |
| 09663216701 | HARTING | 9 | 1195-7896-ND | 183,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,33000 Kč | 137,33 Kč |
| 10 | 116,74900 Kč | 1 167,49 Kč |
| 25 | 109,43320 Kč | 2 735,83 Kč |
| 50 | 104,20880 Kč | 5 210,44 Kč |
| 100 | 99,23230 Kč | 9 923,23 Kč |
| 250 | 93,02116 Kč | 23 255,29 Kč |
| 500 | 88,58384 Kč | 44 291,92 Kč |
| Unit Price without VAT: | 137,33000 Kč |
|---|---|
| Unit Price with VAT: | 166,16930 Kč |



