
172-025-183L031 | |
|---|---|
DigiKey Part Number | 15625MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-183L031 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-025-183L031 Models |
Category | Flange Feature Mating Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205737-7 | TE Connectivity AMP Connectors | 0 | A113006-ND | 0,00000 Kč | Similar |
| 5205737-7 | TE Connectivity AMP Connectors | 460 | 5205737-7-ND | 12,04000 Kč | Similar |
| 5745186-2 | TE Connectivity AMP Connectors | 255 | A34038-ND | 12,89000 Kč | Similar |
| 5745412-1 | TE Connectivity AMP Connectors | 0 | A34041-ND | 0,00000 Kč | Similar |
| 5745412-7 | TE Connectivity AMP Connectors | 0 | A34042-ND | 15,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 199,12838 Kč | 15 930,27 Kč |
| Unit Price without VAT: | 199,12838 Kč |
|---|---|
| Unit Price with VAT: | 240,94534 Kč |











