




172-015-283L031 | |
|---|---|
DigiKey Part Number | 15615FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-283L031 |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-015-283L031 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -50°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1757828-2 | TE Connectivity Aerospace, Defense and Marine | 173 | A144702-ND | 723,89000 Kč | Similar |
| 205736-7 | TE Connectivity AMP Connectors | 0 | 205736-7-ND | 0,00000 Kč | Similar |
| 5745185-1 | TE Connectivity AMP Connectors | 2 682 | 5745185-1-ND | 299,07000 Kč | Similar |
| 5745185-7 | TE Connectivity AMP Connectors | 1 404 | A34048-ND | 292,39000 Kč | Similar |
| 5745820-1 | TE Connectivity AMP Connectors | 351 | A34059-ND | 403,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,50000 Kč | 309,50 Kč |
| 10 | 262,98800 Kč | 2 629,88 Kč |
| 25 | 246,52040 Kč | 6 163,01 Kč |
| 50 | 234,75360 Kč | 11 737,68 Kč |
| 100 | 223,55220 Kč | 22 355,22 Kč |
| 300 | 206,88933 Kč | 62 066,80 Kč |
| 500 | 199,57296 Kč | 99 786,48 Kč |
| 1 000 | 190,06097 Kč | 190 060,97 Kč |
| Unit Price without VAT: | 309,50000 Kč |
|---|---|
| Unit Price with VAT: | 374,49500 Kč |














