



5745820-2 | |
|---|---|
DigiKey Part Number | A34060-ND |
Manufacturer | |
Manufacturer Product Number | 5745820-2 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745820-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,21000 Kč | 395,21 Kč |
| 13 | 329,77385 Kč | 4 287,06 Kč |
| 26 | 314,03577 Kč | 8 164,93 Kč |
| 52 | 299,04788 Kč | 15 550,49 Kč |
| 104 | 284,77981 Kč | 29 617,10 Kč |
| 260 | 266,96565 Kč | 69 411,07 Kč |
| 507 | 254,69337 Kč | 129 129,54 Kč |
| Unit Price without VAT: | 395,21000 Kč |
|---|---|
| Unit Price with VAT: | 478,20410 Kč |



