



172-015-183L001 | |
|---|---|
DigiKey Part Number | 12615MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-183L001 |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-015-183L001 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Operating Temperature -50°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,73000 Kč | 173,73 Kč |
| 10 | 147,65700 Kč | 1 476,57 Kč |
| 25 | 138,39720 Kč | 3 459,93 Kč |
| 50 | 131,79000 Kč | 6 589,50 Kč |
| 100 | 125,49800 Kč | 12 549,80 Kč |
| 300 | 116,14080 Kč | 34 842,24 Kč |
| 500 | 112,03158 Kč | 56 015,79 Kč |
| 1 000 | 106,68986 Kč | 106 689,86 Kč |
| Unit Price without VAT: | 173,73000 Kč |
|---|---|
| Unit Price with VAT: | 210,21330 Kč |












