Parametric Equivalent

170-037-273L030 | |
|---|---|
DigiKey Part Number | 7737FE-ND |
Manufacturer | |
Manufacturer Product Number | 170-037-273L030 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-037-273L030 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Mating Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -50°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DFCR/37/FZ-UNC | Assmann WSW Components | 0 | 123-A-DFCR/37/FZ-UNC-ND | 4,96475 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 52,38590 Kč | 26 716,81 Kč |
| Unit Price without VAT: | 52,38590 Kč |
|---|---|
| Unit Price with VAT: | 63,38694 Kč |



















