
170-037-172-010 | |
|---|---|
DigiKey Part Number | 5737M-ND |
Manufacturer | |
Manufacturer Product Number | 170-037-172-010 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer NorComp Inc. | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Flange Feature Cable Side (4-40) |
Part Status Obsolete | Shell Material, Finish Steel, Tin/Zinc Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 37 | Note Contacts Sold Separately |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-037-173L010 | NorComp Inc. | 85 | 5737ME-ND | 79,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |








