



111-036-203L001 | |
|---|---|
DigiKey Part Number | 1036FA-ND |
Manufacturer | |
Manufacturer Product Number | 111-036-203L001 |
Description | CONN SCSI RCPT 36P STR SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder Cup |
Packaging Tray | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Type SCSI |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness Flash |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 108,03500 Kč | 1 080,35 Kč |
| 25 | 101,26920 Kč | 2 531,73 Kč |
| 50 | 96,43120 Kč | 4 821,56 Kč |
| 100 | 91,82430 Kč | 9 182,43 Kč |
| 250 | 86,07668 Kč | 21 519,17 Kč |
| 520 | 82,51163 Kč | 42 906,05 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |





