36 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup
111-036-103L001
111-036-103L001

111-036-103L001

DigiKey Part Number
1036MA-ND
Manufacturer
Manufacturer Product Number
111-036-103L001
Description
CONN SCSI PLUG 36P STR SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Cup
Packaging
Tray
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Type
SCSI
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
Flash
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
10110,89000 Kč1 108,90 Kč
25103,93160 Kč2 598,29 Kč
5098,96780 Kč4 948,39 Kč
24088,59667 Kč21 263,20 Kč
48084,37040 Kč40 497,79 Kč
72081,99253 Kč59 034,62 Kč
1 20079,09299 Kč94 911,59 Kč
2 64074,81858 Kč197 521,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč