
SM3.4-F20-UCN0F | |
|---|---|
DigiKey Part Number | 942-SM3.4-F20-UCN0F-ND |
Manufacturer | |
Manufacturer Product Number | SM3.4-F20-UCN0F |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 3V | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | - | |
Size / Dimension | Round - 0.134" Dia (3.40mm) | |
Diameter - Shaft | 0.024" (0.60mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 25 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,46000 Kč | 1 503,46 Kč |
| Unit Price without VAT: | 1 503,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 819,18660 Kč |







