Image for SM3.4-F20-HHD9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3.4-F20-HHD9

DigiKey Part Number
942-SM3.4-F20-HHD9-ND
Manufacturer
Manufacturer Product Number
SM3.4-F20-HHD9
Description
STEPPER MOTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Frame Size 20.0 Step 3V
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet
Coil Type
Bipolar
Voltage - Rated
3V
Steps per Revolution
20.0
Step Angle
18°
Accuracy
-
Torque - Holding (oz-in / mNm)
-
Size / Dimension
Round - 0.134" Dia (3.40mm)
Diameter - Shaft
0.024" (0.60mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
PC Pin
Operating Temperature
-10°C ~ 50°C
Coil Resistance
25 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 503,46000 Kč1 503,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 503,46000 Kč
Unit Price with VAT:1 819,18660 Kč