



SE24P2CTCE | |
|---|---|
DigiKey Part Number | 942-SE24P2CTCE-ND |
Manufacturer | |
Manufacturer Product Number | SE24P2CTCE |
Description | STANDARD MOTOR 7770 RPM 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 7770 RPM 24VDC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 2.83 / 20 |
Manufacturer NMB Technologies Corporation | Size / Dimension Square - 0.945" x 0.945" (24.00mm x 24.00mm) |
Packaging Bulk | Diameter - Shaft 0.098" (2.50mm) |
Part Status Active | Length - Shaft and Bearing 0.984" (25.00mm) |
Type DC Motor | Mounting Hole Spacing 0.630" (16.00mm) |
Function Standard | Termination Style Connector |
Motor Type Brushed | Weight 0.185 lb (83.91 g) |
Voltage - Rated 24VDC | Base Product Number |
RPM 7770 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 5 | 245,08800 Kč | 1 225,44 Kč |
| 10 | 236,31100 Kč | 2 363,11 Kč |
| 25 | 225,21600 Kč | 5 630,40 Kč |
| 50 | 217,17400 Kč | 10 858,70 Kč |
| 175 | 203,35663 Kč | 35 587,41 Kč |
| 350 | 196,09311 Kč | 68 632,59 Kč |
| 525 | 191,96491 Kč | 100 781,58 Kč |
| 1 050 | 185,10757 Kč | 194 362,95 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |




