



PNN7RB55PW | |
|---|---|
DigiKey Part Number | 942-PNN7RB55PW-ND |
Manufacturer | |
Manufacturer Product Number | PNN7RB55PW |
Description | VIBRATION ERM MOTOR 7500 RPM 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 7500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 7500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.236" (6.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 5 | 99,61400 Kč | 498,07 Kč |
| 10 | 96,04500 Kč | 960,45 Kč |
| 25 | 91,54280 Kč | 2 288,57 Kč |
| 50 | 88,26720 Kč | 4 413,36 Kč |
| 100 | 85,11750 Kč | 8 511,75 Kč |
| 250 | 81,12032 Kč | 20 280,08 Kč |
| 800 | 76,31670 Kč | 61 053,36 Kč |
| 1 600 | 73,59064 Kč | 117 745,02 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |











