
PM55L-048-HHD0 | |
|---|---|
DigiKey Part Number | 942-PM55L-048-HHD0-ND |
Manufacturer | |
Manufacturer Product Number | PM55L-048-HHD0 |
Description | STEPPER MOTOR PM BIPOLAR 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 48.0 Step 600 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 600 mA | |
Steps per Revolution | 48.0 | |
Step Angle | 7.5° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 23.4 / 167 | |
Size / Dimension | Round - 2.160" Dia (55.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 2.560" (65.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Coil Resistance | 5.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,29000 Kč | 1 076,29 Kč |
| 5 | 989,09800 Kč | 4 945,49 Kč |
| 10 | 953,75400 Kč | 9 537,54 Kč |
| 25 | 908,98960 Kč | 22 724,74 Kč |
| 50 | 876,51780 Kč | 43 825,89 Kč |
| 100 | 845,20590 Kč | 84 520,59 Kč |
| 250 | 817,79252 Kč | 204 448,13 Kč |
| Unit Price without VAT: | 1 076,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,31090 Kč |




