MAP-HD-140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP-HD-140

DigiKey Part Number
942-MAP-HD-140-ND
Manufacturer
Manufacturer Product Number
MAP-HD-140
Description
DC BRUSH MOTOR WITH MICRO AIR PU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
3VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.610" x 0.472" (15.50mm x 12.00mm)
Diameter - Shaft
0.126" (3.20mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Quick Connect
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,23000 Kč281,23 Kč
5258,45200 Kč1 292,26 Kč
10249,21100 Kč2 492,11 Kč
25237,50280 Kč5 937,57 Kč
50229,01980 Kč11 450,99 Kč
100223,65630 Kč22 365,63 Kč
Unit Price without VAT:281,23000 Kč
Unit Price with VAT:340,28830 Kč