


MAP-AM-265 | |
|---|---|
DigiKey Part Number | 942-MAP-AM-265-ND |
Manufacturer | |
Manufacturer Product Number | MAP-AM-265 |
Description | DC BRUSH MOTOR WITH MICRO AIR PU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.961" Dia (24.40mm) | |
Diameter - Shaft | 0.256" (6.50mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,33000 Kč | 295,33 Kč |
| 5 | 271,33400 Kč | 1 356,67 Kč |
| 10 | 261,63000 Kč | 2 616,30 Kč |
| 25 | 249,34160 Kč | 6 233,54 Kč |
| 50 | 240,43320 Kč | 12 021,66 Kč |
| 240 | 221,43546 Kč | 53 144,51 Kč |
| 480 | 213,52419 Kč | 102 491,61 Kč |
| 720 | 209,02972 Kč | 150 501,40 Kč |
| Unit Price without VAT: | 295,33000 Kč |
|---|---|
| Unit Price with VAT: | 357,34930 Kč |



