
CB17-600G-11 | |
|---|---|
DigiKey Part Number | 942-CB17-600G-11-ND |
Manufacturer | |
Manufacturer Product Number | CB17-600G-11 |
Description | SENSOR FORCE 600GF DIAPHRAGM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 600gf (1.323lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 600gf (1.323lbs) | |
Output | Resistive | |
Sensor Type | Load Cell | |
Compensated Temperature | 50°C | |
Voltage - Supply | - | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Internal Thread, M6 x 1 | |
Includes | Sensor | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 378,77000 Kč | 6 378,77 Kč |
| 5 | 5 987,07600 Kč | 29 935,38 Kč |
| 10 | 5 841,01400 Kč | 58 410,14 Kč |
| 25 | 5 666,10040 Kč | 141 652,51 Kč |
| Unit Price without VAT: | 6 378,77000 Kč |
|---|---|
| Unit Price with VAT: | 7 718,31170 Kč |









