
4710KL-04W-B40-E00 | |
|---|---|
DigiKey Part Number | P15668-ND |
Manufacturer | |
Manufacturer Product Number | 4710KL-04W-B40-E00 |
Description | FAN AXIAL 119X25.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.6 CFM (2.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 100.6 CFM (2.82m³/min) | |
Static Pressure | 0.164 in H2O (40.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.5dB | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,15000 Kč | 365,15 Kč |
| Unit Price without VAT: | 365,15000 Kč |
|---|---|
| Unit Price with VAT: | 441,83150 Kč |












