
11925SA-12P-EAD-0 | |
---|---|
DigiKey Part Number | 12-11925SA-12P-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-12P-EAD-0 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.243 in H2O (60.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.5dB | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 365,57000 Kč | 365,57 Kč |
10 | 300,16000 Kč | 3 001,60 Kč |
48 | 258,41792 Kč | 12 404,06 Kč |
96 | 249,43927 Kč | 23 946,17 Kč |
Unit Price without VAT: | 365,57000 Kč |
---|---|
Unit Price with VAT: | 442,33970 Kč |