
3610SB-04W-B40-B00 | |
---|---|
DigiKey Part Number | P15564-ND |
Manufacturer | |
Manufacturer Product Number | 3610SB-04W-B40-B00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 48.4 CFM (1.35m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3610SB-04W-B40-B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 48.4 CFM (1.35m³/min) | |
Static Pressure | 0.154 in H2O (38.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.209 lb (94.8 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 204,55000 Kč | 204,55 Kč |
10 | 168,89000 Kč | 1 688,90 Kč |
25 | 155,13360 Kč | 3 878,34 Kč |
Unit Price without VAT: | 204,55000 Kč |
---|---|
Unit Price with VAT: | 247,50550 Kč |