
34KM-K122-99W | |
|---|---|
DigiKey Part Number | 942-34KM-K122-99W-ND |
Manufacturer | |
Manufacturer Product Number | 34KM-K122-99W |
Description | STEP MOTOR HYBRID DUAL SHAFT 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 34 200.0 Step 1.9 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1.9 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 679.82 / 4800 | |
Size / Dimension | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.457" (37.00mm) | |
Mounting Hole Spacing | 2.740" (69.60mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 3.9 Ohms | |
Features | Double Flatted Shaft | |
Rotor Inertia | 2400gcm² | |
Approval Agency | - | |
Weight | 6.4 lbs (2.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 065,00000 Kč | 4 065,00 Kč |
| 5 | 3 735,75400 Kč | 18 678,77 Kč |
| 10 | 3 602,31200 Kč | 36 023,12 Kč |
| 25 | 3 448,39240 Kč | 86 209,81 Kč |
| Unit Price without VAT: | 4 065,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 918,65000 Kč |








