1611RL-04W-B50-B00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 282,84000 Kč
Datasheet

Similar


Orion Fans
In Stock: 551
Unit Price: 508,15000 Kč
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 434,87000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.5 CFM (0.294m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1611RL-04W-B50-B00

DigiKey Part Number
12-1611RL-04W-B50-B00-ND
Manufacturer
Manufacturer Product Number
1611RL-04W-B50-B00
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.5 CFM (0.294m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
10.5 CFM (0.294m³/min)
Static Pressure
0.520 in H2O (129.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
43.5dB
Power (Watts)
2.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.106 lb (48.08 g)
Current Rating (Amps)
0.170A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes