15038PB-B3L-GP-S0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 207
Unit Price: 2 552,73000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 1 598
Unit Price: 1 117,72000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 3
Unit Price: 1 550,70000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 3
Unit Price: 1 452,64000 Kč
Datasheet
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-B3L-GP-S0

DigiKey Part Number
12-15038PB-B3L-GP-S0-ND
Manufacturer
Manufacturer Product Number
15038PB-B3L-GP-S0
Description
FAN 150MM X 172MM X 38MM 230VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
0.865 in H2O (215.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
56.0dB
Power (Watts)
35.00W
RPM
3200 RPM
Termination
3 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.190A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 842,57000 Kč1 842,57 Kč
151 407,46800 Kč21 112,02 Kč
301 308,79133 Kč39 263,74 Kč
601 296,08050 Kč77 764,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 842,57000 Kč
Unit Price with VAT:2 229,50970 Kč