
UF15AC23-BTHR | |
|---|---|
DigiKey Part Number | 1570-1022-ND |
Manufacturer | |
Manufacturer Product Number | UF15AC23-BTHR |
Description | FAN AXIAL 172X150X38MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 58.0dB(A) |
Series | Power (Watts) 26.00W |
Packaging Bulk | RPM 3400 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 1.6 lbs (725.7 g) |
Air Flow 212.0 CFM (5.94m³/min) | Current Rating (Amps) 0.110A |
Static Pressure 0.750 in H2O (186.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,70000 Kč | 1 011,70 Kč |
| 20 | 770,82950 Kč | 15 416,59 Kč |
| 40 | 770,65775 Kč | 30 826,31 Kč |
| Unit Price without VAT: | 1 011,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,15700 Kč |















