Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12038VA-12R-EAE-0

DigiKey Part Number
12-12038VA-12R-EA-E0-ND
Manufacturer
Manufacturer Product Number
12038VA-12R-EAE-0
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 243.2 CFM (6.81m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
243.2 CFM (6.81m³/min)
Static Pressure
1.460 in H2O (363.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
66.0dB
Power (Watts)
36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
3.00A
Voltage Range
10 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1868,90000 Kč868,90 Kč
10696,16800 Kč6 961,68 Kč
40602,90500 Kč24 116,20 Kč
80584,71025 Kč46 776,82 Kč
Manufacturers Standard Package
Unit Price without VAT:868,90000 Kč
Unit Price with VAT:1 051,36900 Kč