Similar

09225SS-12Q-AT-D0 | |
|---|---|
DigiKey Part Number | P122257-ND |
Manufacturer | |
Manufacturer Product Number | 09225SS-12Q-AT-D0 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sleeve 65.0 CFM (1.82m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 40.0dB |
Series | Power (Watts) 3.36 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.280A |
Width 25.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 65.0 CFM (1.82m³/min) | Material - Frame Plastic |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225V-142-437-20 | Same Sky (Formerly CUI Devices) | 1 771 | CFM-9225V-142-437-20-ND | 323,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,24000 Kč | 230,24 Kč |
| 10 | 186,65700 Kč | 1 866,57 Kč |
| 25 | 170,28920 Kč | 4 257,23 Kč |
| 65 | 154,26015 Kč | 10 026,91 Kč |
| 130 | 143,96554 Kč | 18 715,52 Kč |
| Unit Price without VAT: | 230,24000 Kč |
|---|---|
| Unit Price with VAT: | 278,59040 Kč |









