
11938MB-B0N-EA-00 | |
---|---|
DigiKey Part Number | 12-11938MB-B0N-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938MB-B0N-EA-00 |
Description | FAN 119MM X 38MM 200VAC TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.4 CFM (2.87m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 41.0dB | |
Power (Watts) | 13.00W | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 477,68000 Kč | 1 477,68 Kč |
20 | 1 121,05000 Kč | 22 421,00 Kč |
40 | 1 084,46200 Kč | 43 378,48 Kč |
Unit Price without VAT: | 1 477,68000 Kč |
---|---|
Unit Price with VAT: | 1 787,99280 Kč |