11938FB-A1H-EA-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938FB-A1H-EA-00

DigiKey Part Number
12-11938FB-A1H-EA-00-ND
Manufacturer
Manufacturer Product Number
11938FB-A1H-EA-00
Description
FAN 119MM X 38MM 115VAC TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 60.0 CFM (1.68m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
60.0 CFM (1.68m³/min)
Static Pressure
0.080 in H2O (19.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
31.0dB
Power (Watts)
7.50W
RPM
1700 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1370,98000 Kč370,98 Kč
20285,39200 Kč5 707,84 Kč
40266,93125 Kč10 677,25 Kč
60256,53883 Kč15 392,33 Kč
100253,34490 Kč25 334,49 Kč
Manufacturers Standard Package
Unit Price without VAT:370,98000 Kč
Unit Price with VAT:448,88580 Kč