
11925PB-B3L-EA-00 | |
|---|---|
DigiKey Part Number | 12-11925PB-B3L-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 11925PB-B3L-EA-00 |
Description | FAN 119MM X 25MM 230VAC TERMINAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.50mm | |
Air Flow | 70.6 CFM (1.98m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 11.00W | |
RPM | 2700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,23000 Kč | 357,23 Kč |
| 10 | 293,34900 Kč | 2 933,49 Kč |
| 40 | 257,11500 Kč | 10 284,60 Kč |
| 80 | 243,45063 Kč | 19 476,05 Kč |
| Unit Price without VAT: | 357,23000 Kč |
|---|---|
| Unit Price with VAT: | 432,24830 Kč |














