Parametric Equivalent

09238SB-A1L-EA-00 | |
|---|---|
DigiKey Part Number | 12-09238SB-A1L-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09238SB-A1L-EA-00 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 44.7 CFM (1.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 33.5dB |
Series | Power (Watts) 7.00W |
Packaging Box | RPM 3150 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.110A |
Width 38.50mm | Material - Frame Aluminum |
Air Flow 44.7 CFM (1.25m³/min) | Material - Blade Plastic |
Static Pressure 0.321 in H2O (80.0 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF92A12-BWHR | Mechatronics Fan Group | 0 | UF92A12-BWHR-ND | 388,62150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 321,81707 Kč | 48 272,56 Kč |
| Unit Price without VAT: | 321,81707 Kč |
|---|---|
| Unit Price with VAT: | 389,39865 Kč |


