Parametric Equivalent

UF92A12-BWHR | |
|---|---|
DigiKey Part Number | UF92A12-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF92A12-BWHR |
Description | FAN AXIAL 92X38MM 115VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 12.00W |
Series | RPM 3300 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cETL, ETL, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.992 lb (449.96 g) |
Width 38.00mm | Current Rating (Amps) 0.160A |
Air Flow 46.0 CFM (1.29m³/min) | Material - Frame Aluminum |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09238SB-A1L-EA-00 | NMB Technologies Corporation | 0 | 12-09238SB-A1L-EA-00-ND | 321,81707 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 388,62150 Kč | 15 544,86 Kč |
| Unit Price without VAT: | 388,62150 Kč |
|---|---|
| Unit Price with VAT: | 470,23202 Kč |


