
09238RG-24P-GUD-1 | |
|---|---|
DigiKey Part Number | 12-09238RG-24P-GUD-1-ND |
Manufacturer | |
Manufacturer Product Number | 09238RG-24P-GUD-1 |
Description | 92X92X38MM, 24VDC, 6,700 RPM, 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 141.0 CFM (3.95m³/min) | |
Static Pressure | 1.040 in H2O (258.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 61.0dB | |
Power (Watts) | 22.08 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.920A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 120000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 150,90000 Kč | 1 150,90 Kč |
| 10 | 920,09000 Kč | 9 200,90 Kč |
| 45 | 787,25711 Kč | 35 426,57 Kč |
| Unit Price without VAT: | 1 150,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,58900 Kč |









