Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.3 CFM (3.96m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09238RE-24P-GTD-0

DigiKey Part Number
12-09238RE-24P-GTD-0-ND
Manufacturer
Manufacturer Product Number
09238RE-24P-GTD-0
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.3 CFM (3.96m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
141.3 CFM (3.96m³/min)
Static Pressure
1.040 in H2O (258.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
61.0dB(A)
Power (Watts)
22.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.920A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1933,57000 Kč933,57 Kč
10747,55000 Kč7 475,50 Kč
45639,33778 Kč28 770,20 Kč
90630,84289 Kč56 775,86 Kč
Manufacturers Standard Package
Unit Price without VAT:933,57000 Kč
Unit Price with VAT:1 129,61970 Kč