09225VA-24Q-AT-00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 177
Unit Price: 413,66000 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225VA-24Q-AT-00

DigiKey Part Number
12-09225VA-24Q-AT-00-ND
Manufacturer
Manufacturer Product Number
09225VA-24Q-AT-00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
96.4 CFM (2.70m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
51.0dB(A)
Power (Watts)
9.12 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.380A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1406,94000 Kč406,94 Kč
10328,13600 Kč3 281,36 Kč
25298,96120 Kč7 474,03 Kč
65270,60600 Kč17 589,39 Kč
130262,32800 Kč34 102,64 Kč
Manufacturers Standard Package
Unit Price without VAT:406,94000 Kč
Unit Price with VAT:492,39740 Kč