
09225VA-24Q-AL-00 | |
|---|---|
DigiKey Part Number | 12-09225VA-24Q-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-24Q-AL-00 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 96.4 CFM (2.70m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 96.4 CFM (2.70m³/min) | |
Static Pressure | 0.600 in H2O (149.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 51.0dB(A) | |
Power (Watts) | 9.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.380A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| 10 | 328,13600 Kč | 3 281,36 Kč |
| 25 | 298,96120 Kč | 7 474,03 Kč |
| 65 | 270,60600 Kč | 17 589,39 Kč |
| 130 | 262,32800 Kč | 34 102,64 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |









