Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 48.4 CFM (1.35m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 48.4 CFM (1.35m³/min) 2 Wire Leads
09225SA-24M-EA-00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

09225SA-24M-EA-00

DigiKey Part Number
P15570-ND
Manufacturer
Manufacturer Product Number
09225SA-24M-EA-00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 48.4 CFM (1.35m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
09225SA-24M-EA-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
48.4 CFM (1.35m³/min)
Static Pressure
0.154 in H2O (38.4 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
32.0dB
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UR, VDE
Weight
0.209 lb (94.8 g)
Current Rating (Amps)
0.070A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,62000 Kč227,62 Kč
10184,61400 Kč1 846,14 Kč
25168,42080 Kč4 210,52 Kč
60153,85583 Kč9 231,35 Kč
120143,06458 Kč17 167,75 Kč
300142,21947 Kč42 665,84 Kč
Manufacturers Standard Package
Unit Price without VAT:227,62000 Kč
Unit Price with VAT:275,42020 Kč