Parametric Equivalent

09225SA-12M-AL-D0 | |
|---|---|
DigiKey Part Number | 12-09225SA-12M-AL-D0-ND |
Manufacturer | |
Manufacturer Product Number | 09225SA-12M-AL-D0 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 45.2 CFM (1.27m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.2 CFM (1.27m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 29.0dB | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,45000 Kč | 221,45 Kč |
| 10 | 182,71400 Kč | 1 827,14 Kč |
| 25 | 167,80200 Kč | 4 195,05 Kč |
| 65 | 153,02385 Kč | 9 946,55 Kč |
| 130 | 147,35000 Kč | 19 155,50 Kč |
| Unit Price without VAT: | 221,45000 Kč |
|---|---|
| Unit Price with VAT: | 267,95450 Kč |









