
09225PB-B2L-EA-00 | |
|---|---|
DigiKey Part Number | 12-09225PB-B2L-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225PB-B2L-EA-00 |
Description | FAN AXI 92.5X92.5MM 220VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 39.0dB |
Series | Power (Watts) 10.00W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 220VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92.5mm L x 92.5mm H | Current Rating (Amps) 0.080A |
Width 25.00mm | Material - Frame Aluminum |
Air Flow 34.5 CFM (0.966m³/min) | Material - Blade Plastic |
Static Pressure 0.240 in H2O (59.8 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09225PB-B3L-EA-00 | NMB Technologies Corporation | 33 | 12-09225PB-B3L-EA-00-ND | 445,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,94000 Kč | 1 580,94 Kč |
| 10 | 1 261,03500 Kč | 12 610,35 Kč |
| 30 | 1 124,47100 Kč | 33 734,13 Kč |
| 60 | 1 101,99600 Kč | 66 119,76 Kč |
| Unit Price without VAT: | 1 580,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,93740 Kč |












