Fan Tubeaxial 115VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225PB-A1L-EA-00

DigiKey Part Number
12-09225PB-A1L-EA-00-ND
Manufacturer
Manufacturer Product Number
09225PB-A1L-EA-00
Description
FAN 92MM X 25MM 115VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
34.5 CFM (0.966m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
38.0dB
Power (Watts)
9.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,40000 Kč433,40 Kč
10349,26000 Kč3 492,60 Kč
30312,20533 Kč9 366,16 Kč
60290,39533 Kč17 423,72 Kč
120280,34433 Kč33 641,32 Kč
Manufacturers Standard Package
Unit Price without VAT:433,40000 Kč
Unit Price with VAT:524,41400 Kč