
09225PB-A0L-EA-00 | |
|---|---|
DigiKey Part Number | 12-09225PB-A0L-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225PB-A0L-EA-00 |
Description | FAN 92MM X 25MM 100VAC TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 92.5mm L x 92.5mm H Ball 34.5 CFM (0.966m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 34.5 CFM (0.966m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 10.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 580,94000 Kč | 1 580,94 Kč |
| 10 | 1 261,03500 Kč | 12 610,35 Kč |
| 30 | 1 124,47100 Kč | 33 734,13 Kč |
| 60 | 1 101,99600 Kč | 66 119,76 Kč |
| Unit Price without VAT: | 1 580,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 912,93740 Kč |












