
06038RE-24S-GU-03 | |
|---|---|
DigiKey Part Number | 12-06038RE-24S-GU-03-ND |
Manufacturer | |
Manufacturer Product Number | 06038RE-24S-GU-03 |
Description | FAN 24VDC 60X38MM IP68 PWM/TACH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 59.5 CFM (1.67m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 59.5 CFM (1.67m³/min) | |
Static Pressure | 1.526 in H2O (380.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cULus, UKCA, VDE | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 15 ~ 26.4V | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 384,91100 Kč | 23 094,66 Kč |
| Unit Price without VAT: | 384,91100 Kč |
|---|---|
| Unit Price with VAT: | 465,74231 Kč |


