
06038RE-24S-GT-00 | |
|---|---|
DigiKey Part Number | 12-06038RE-24S-GT-00-ND |
Manufacturer | |
Manufacturer Product Number | 06038RE-24S-GT-00 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 59.0 CFM (1.65m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 59.0 CFM (1.65m³/min) | |
Static Pressure | 1.530 in H2O (381.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cULus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 15 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,09000 Kč | 410,09 Kč |
| 10 | 330,71900 Kč | 3 307,19 Kč |
| 25 | 301,29600 Kč | 7 532,40 Kč |
| 60 | 275,01783 Kč | 16 501,07 Kč |
| 120 | 264,51183 Kč | 31 741,42 Kč |
| Unit Price without VAT: | 410,09000 Kč |
|---|---|
| Unit Price with VAT: | 496,20890 Kč |










