
06030PB-A0L-AA-00 | |
---|---|
DigiKey Part Number | 12-06030PB-A0L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 06030PB-A0L-AA-00 |
Description | FAN 60MM X 30MM 100VAC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 60mm L x 60mm H Ball 9.3 CFM (0.260m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 30.00mm | |
Air Flow | 9.3 CFM (0.260m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 29.0dB | |
Power (Watts) | 5.00W | |
RPM | 2600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | 1 009,47453 Kč | 75 710,59 Kč |
Unit Price without VAT: | 1 009,47453 Kč |
---|---|
Unit Price with VAT: | 1 221,46418 Kč |