06025SA-24S-EA-D0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 244,10174 Kč
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06025SA-24S-EA-D0

DigiKey Part Number
12-06025SA-24S-EA-D0-ND
Manufacturer
Manufacturer Product Number
06025SA-24S-EA-D0
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 35.7 CFM (1.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
35.7 CFM (1.00m³/min)
Static Pressure
0.550 in H2O (137.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
42.5dB
Power (Watts)
4.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.170A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
35000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130230,88592 Kč30 015,17 Kč
Manufacturers Standard Package
Unit Price without VAT:230,88592 Kč
Unit Price with VAT:279,37196 Kč