cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06023GS-12Q-AE-00

DigiKey Part Number
12-06023GS-12Q-AE-00-ND
Manufacturer
Manufacturer Product Number
06023GS-12Q-AE-00
Description
FAN 12VDC 60X23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 60.2mm L x 59.3mm H Sleeve 12.0 CFM (0.340m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 60.2mm L x 59.3mm H
Width
23.00mm
Air Flow
12.0 CFM (0.340m³/min)
Static Pressure
1.180 in H2O (294.0 Pa)
Bearing Type
Sleeve
Fan Type
Features
Auto Restart
Noise
43.5dB(A)
Power (Watts)
3.84 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.320A
Voltage Range
7 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
20000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1 440175,25456 Kč252 366,57 Kč
Unit Price without VAT:175,25456 Kč
Unit Price with VAT:212,05802 Kč