Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06020VA-24Q-CAS-0

DigiKey Part Number
P19878-ND
Manufacturer
Manufacturer Product Number
06020VA-24Q-CAS-0
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
24.7 CFM (0.692m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
42.0dB
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.176 lb (79.83 g)
Current Rating (Amps)
0.150A
Voltage Range
10 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,12000 Kč360,12 Kč
10290,80100 Kč2 908,01 Kč
25265,01160 Kč6 625,29 Kč
50246,60480 Kč12 330,24 Kč
120230,66300 Kč27 679,56 Kč
Manufacturers Standard Package
Unit Price without VAT:360,12000 Kč
Unit Price with VAT:435,74520 Kč