
06020VA-24Q-CAS-0 | |
|---|---|
DigiKey Part Number | 12-06020VA-24Q-CA-S0-ND |
Manufacturer | |
Manufacturer Product Number | 06020VA-24Q-CAS-0 |
Description | 60MM X 20MM, 24VDC, 24.6 CFM, RI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 42.0dB | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 273,24700 Kč | 32 789,64 Kč |
| Unit Price without VAT: | 273,24700 Kč |
|---|---|
| Unit Price with VAT: | 330,62887 Kč |


